B64290L0022X087 | EPCOS

Ring core, N87, 2560 nH, ±25 %, outer Ø 41.8 mm, inner Ø 26.2 mm, (H) 12.5 mm

Order No.: 83D1196
EAN: 4099889053814
MPN:
B64290L0022X087
B64290L22X87
Series: B64290
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 292 pcs.
Leadtime: 16 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8671 €
100 pcs.
4.2840 €
200 pcs.
4.1055 €
800 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring core, B64290L0022X087, EPCOS

Ring core, R 41.8 × 26.2 × 12.5 (mm).

Technical specifications
AL value 2560 nH
Outer diameter 41.8 mm
Height 12.5 mm
Inner diameter 26.2 mm
Core shape ring
Air gap no air gap
Material N87
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
AL value
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
Ring core, T38, 4090 nH, ±30 %, outer Ø 10 mm, inner Ø 6 mm, (H) 4 mm
Order No.:
 84D2616
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0038X038
Available: 3,536 pcs. Leadtime: 17 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2451 €
T38
4090 nH
±30 %
10 mm
6 mm
4 mm
no air gap
ring
Ring core, N30, 8700 nH, ±25 %, outer Ø 50 mm, inner Ø 30 mm, (H) 20 mm
Order No.:
 84D248
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0082X830
Available: 254 pcs. Leadtime: 12 Weeks **
Total Price: 13.55 € *
1 pcs.
13.5541 €
10 pcs.
11.9238 €
40 pcs.
11.2812 €
160 pcs.
10.6267 €
640 pcs.
9.9603 €
N30
8700 nH
±25 %
50 mm
30 mm
20 mm
no air gap
ring
Ring core, N27, 1450 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Order No.:
 84D144
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0632X027
Available: 1,380 pcs. Leadtime: 18 Weeks **
Total Price: 12.73 € *
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9639 €
1000 pcs.
0.8568 €
2000 pcs.
0.7854 €
N27
1450 nH
±25 %
20 mm
10 mm
7 mm
no air gap
ring
Ring core, N30, 1760 nH, ±25 %, outer Ø 10 mm, inner Ø 6 mm, (H) 4 mm
Order No.:
 84D180
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0038X830
Available: 1,324 pcs. Leadtime: 17 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.3927 €
50 pcs.
0.2725 €
250 pcs.
0.2285 €
1000 pcs.
0.1964 €
N30
1760 nH
±25 %
10 mm
6 mm
4 mm
no air gap
ring
Ring core, T35, 5000 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Order No.:
 84D2602
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0632X035
Available: 3,900 pcs. Leadtime: 2 Weeks **
Total Price: 2.03 € *
1 pcs.
2.0349 €
10 pcs.
1.7017 €
100 pcs.
1.4518 €
250 pcs.
1.3090 €
1000 pcs.
1.2138 €
T35
5000 nH
±25 %
20 mm
10 mm
7 mm
no air gap
ring
Ring core, N30, 12000 nH, ±25 %, outer Ø 50 mm, inner Ø 30 mm, (H) 20 mm
Order No.:
 83D1229
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0082X037
Available: 3,718 pcs. Leadtime: 15 Weeks **
Total Price: 17.84 € *
1 pcs.
17.8381 €
10 pcs.
15.6842 €
40 pcs.
14.8393 €
160 pcs.
13.9825 €
640 pcs.
13.1257 €
N30
12000 nH
±25 %
50 mm
30 mm
20 mm
no air gap
ring