Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ringkern 3,85X1,5X5, 3.85 mm, 1.5 mm, 5 mm

  • Manufacturer No.: B62110A3069X022 
  • Manufacturer name: EPCOS 
Order No. 83 D 1106
Manufacturer No. B62110A3069X022
B62110A3069X22
piece
Total

€ 773.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 15000 from 50000
Price* per piece € 0.1547 € 0.1547 € 0.119
product.detail.add.UNDEFINED
Maß (1) 3.85 mm
Maß (2) 1.5 mm
Maß (3) 5 mm
Manufacturer No. B62110A3069X022 
Manufacturer name EPCOS 
The above illustration may deviate
Other versions