Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ringkern 2,82X1,15X4,4, 2.82 mm, 1.15 mm, 4.4 mm

  • Manufacturer No.: B62110A2027X022 
  • Manufacturer name: EPCOS 
Order No. 83 D 1104
Manufacturer No. B62110A2027X022
B62110A2027X22
piece
Total

€ 1,428.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10000 from 30000 from 100000
Price* per piece € 0.1428 € 0.1309 € 0.10353
product.detail.add.UNDEFINED
Maß (1) 2.82 mm
Maß (2) 1.15 mm
Maß (3) 4.4 mm
Manufacturer No. B62110A2027X022 
Manufacturer name EPCOS 
The above illustration may deviate
Other versions