Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ringkern 1,84X0,8X3,4, 1.84 mm, 0.8 mm, 3.4 mm

  • Manufacturer No.: B62110A1016X022 
  • Manufacturer name: EPCOS 
Order No. 83 D 1103
Manufacturer No. B62110A1016X022
B62110A1016X22
piece
Total

€ 4,379.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40000 from 120000 from 400000
Price* per piece € 0.10948 € 0.10115 € 0.08211
product.detail.add.UNDEFINED
Maß (1) 1.84 mm
Maß (2) 0.8 mm
Maß (3) 3.4 mm
Manufacturer No. B62110A1016X022 
Manufacturer name EPCOS 
The above illustration may deviate
Other versions