600 05 17 | Thora
Ring core, T1, outer Ø 16.3 mm, inner Ø 8.2 mm, (W x H) 16 x 16 mm
Unit Price (€ / pc.)
1.5589 € *
Available: 180 pcs.
Leadtime: 27 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.2614 €
100 pcs.
1.0591 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cores, type Thora TR../RI.
Base material: NiZn. Permeability in new state: 800.
Standard lengths, type TR.
Technical attributes (type, dimensions outer D x center hole D x length): 6000517, 16.3 x 8.2 x 16.0 mm
Technical specifications
Outer diameter | 16.3 mm | |
Width | 16 mm | |
Height | 16 mm | |
Inner diameter | 8.2 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | T1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |