Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 5,84 x 3,05 x 3 mm, T46

  • Shell form: Ring
  • AL value: 5.85 µH
  • Inner Ø: 3 mm

Order No. 83 D 1353

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290P0687X046
B64290P687X46
TOROID5,84X3,05X3T46

piece
Total

€ 799.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 40000
Price* per piece € 0.19992 € 0.19992
product.detail.add.UNDEFINED

Technical features

Ring
5.85 µH
3 mm
5 mm
3 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290P0687X046
B64290P687X46
TOROID5,84X3,05X3T46
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions