Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 3,05 x 1,27 x 1,2 mm, T65

  • Shell form: Ring
  • AL value: 1 µH
  • Inner Ø: 1 mm
Order No. 83 D 1351
Manufacturer name TDK
Series B64290
Manufacturer No. B64290P0683X065
R3,05/1,27/1,2 T65 RINGKERN

€ 1,375.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 20000 from 200000
Price* per piece € 0.06878 € 0.06307

Technical features

1 µH
1 mm
3 mm
1 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290P0683X065
R3,05/1,27/1,2 T65 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions