Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 6,3 x 3,8 x 2,5 mm, T65

  • Shell form: Ring
  • AL value: 1.16 µH
  • Inner Ø: 3 mm
Order No. 83 D 1343
Manufacturer name TDK
Series B64290
Manufacturer No. B64290P0037X065
R 6,3/3,8/2,5 T65 RINGKERN

€ 571.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4000 from 40000
Price* per piece € 0.1428 € 0.1428

Technical features

1.16 µH
3 mm
6 mm
2 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290P0037X065
R 6,3/3,8/2,5 T65 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions