Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 4 x 2,4 x 1,6 mm, T65

  • Shell form: Ring
  • AL value: 750 nH
  • Inner Ø: 2 mm
Order No. 83 D 1335
Manufacturer name TDK
Series B64290
Manufacturer No. B64290P0036X065
R 4/2,4/1,6 T65 RINGKERN

€ 1,071.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 16000 from 160000
Price* per piece € 0.06699 € 0.06568

Technical features

750 nH
2 mm
4 mm
1 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290P0036X065
R 4/2,4/1,6 T65 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions