Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 12,7 x 7,9 x 6,35 mm, T65

  • Shell form: Ring
  • AL value: 2.85 µH
  • Inner Ø: 7 mm

Order No. 83 D 1319

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0742X065
B64290L742X65
TOROID12,7X7,9X6,35T65

piece
Total

€ 262.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 15000
Price* per piece € 0.17493 € 0.16184
product.detail.add.UNDEFINED

Technical features

Ring
2.85 µH
7 mm
12 mm
6 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0742X065
B64290L742X65
TOROID12,7X7,9X6,35T65
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions