Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 63 x 38 x 25 mm, N87

  • Shell form: Ring
  • AL value: 5 µH
  • Inner Ø: 38 mm

Order No. 83 D 1304

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0699X087
B64290L699X87
TOROID63X38X25N87

piece
Total

€ 14.99
There are 60 piece in stock
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 14.994 € 12.019 € 10.2935 € 7.7945
product.detail.add.UNDEFINED

Technical features

Ring
5 µH
38 mm
63 mm
25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0699X087
B64290L699X87
TOROID63X38X25N87
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions