Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 68 x 48 x 13 mm, T65

  • Shell form: Ring
  • AL value: 4.5 µH
  • Inner Ø: 48 mm

Order No. 83 D 1299

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0696X065
B64290L696X65
R 68/48/13 T65 RINGKERN

piece
Total

€ 1,913.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 400
Price* per piece € 15.946 € 15.47
product.detail.add.UNDEFINED

Technical features

Ring
4.5 µH
48 mm
68 mm
13 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0696X065
B64290L696X65
R 68/48/13 T65 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions