Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 9,53 x 4,75 x 4,5 mm, T38

  • Shell form: Ring
  • Inner Ø: 4 mm
  • Outer Ø: 9 mm

Order No. 83 D 1298

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0690X038
B64290L690X38
TOROID9,53X4,75X4,5T38

piece
Total

€ 380.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 20000
Price* per piece € 0.1904 € 0.1904
product.detail.add.UNDEFINED

Technical features

Ring
4 mm
9 mm
4 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0690X038
B64290L690X38
TOROID9,53X4,75X4,5T38
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions