Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 38,1 x 19,05 x 12,7 mm, N87

  • Shell form: Ring
  • AL value: 3.87 µH
  • Inner Ø: 19 mm

Order No. 83 D 1290

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0668X087
B64290L668X87
TOROID38,1X19,05X12,7N87

piece
Total

€ 196.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 80 from 800
Price* per piece € 2.4514 € 2.38
product.detail.add.UNDEFINED

Technical features

Ring
3.87 µH
19 mm
38 mm
12 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0668X087
B64290L668X87
TOROID38,1X19,05X12,7N87
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions