Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 40 x 24 x 16 mm, T35

  • Shell form: Ring
  • AL value: 8.2 µH
  • Inner Ø: 24 mm

Order No. 83 D 1283

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0659X035
B64290L659X35
TOROID40/24/16T35

piece
Total

€ 848.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 800
Price* per piece € 3.5343 € 3.4391
product.detail.add.UNDEFINED

Technical features

Ring
8.2 µH
24 mm
40 mm
16 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0659X035
B64290L659X35
TOROID40/24/16T35
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions