Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 17 x 10,7 x 6,8 mm, T37

  • Shell form: Ring
  • AL value: 4.08 µH
  • Inner Ø: 10 mm
Order No. 83 D 1269
Manufacturer name TDK
Series B64290
Manufacturer No. B64290L0652X037
R 17/10,7/6,8 T37 RINGKERN

€ 1,285.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4500 from 15000
Price* per piece € 0.2856 € 0.2737

Technical features

4.08 µH
10 mm
17 mm
6 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0652X037
R 17/10,7/6,8 T37 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions