Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 25,3 x 14,8 x 20 mm, T38

  • Shell form: Ring
  • AL value: 21.3 µH
  • Inner Ø: 14 mm

Order No. 83 D 1237

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0616X038
B64290L616X38
TOROID25,3/14,8/20T38

piece
Total

€ 449.82
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 270 from 2700
Price* per piece € 1.666 € 1.6065
product.detail.add.UNDEFINED

Technical features

Ring
21.3 µH
14 mm
25 mm
20 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0616X038
B64290L616X38
TOROID25,3/14,8/20T38
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions