Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 50 x 30 x 20 mm, N87

  • Shell form: Ring
  • AL value: 4.46 µH
  • Inner Ø: 30 mm

Order No. 83 D 1231

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0082X087
B64290L82X87
TOROID50X30X20N87

piece
Total

€ 9.52
There are 35 piece in stock
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 9.52 € 7.616 € 6.426 € 4.998
product.detail.add.UNDEFINED

Technical features

Ring
4.46 µH
30 mm
50 mm
20 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0082X087
B64290L82X87
TOROID50X30X20N87
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions