Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 50 x 30,0 x 20,0 mm, T65

  • Shell form: Ring
  • AL value: 10 µH
  • Inner Ø: 30 mm

Order No. 83 D 1230

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0082X065
B64290L82X65
TOROID50,0X30,0X20,0T65

piece
Total

€ 615.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 400
Price* per piece € 5.1289 € 4.9623
product.detail.add.UNDEFINED

Technical features

Ring
10 µH
30 mm
50 mm
20 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0082X065
B64290L82X65
TOROID50,0X30,0X20,0T65
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions