B64290L0045X087 | EPCOS
Ring core, N87, 1420 nH, ±25 %, outer Ø 16 mm, inner Ø 9.6 mm, (H) 6.3 mm
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Ring core, B64290L0045X087, EPCOS
Ring core, outer Ø x inner Ø x height 16 x 9,6 x 6,3 mm, N87, no air gap, ±25 %
Technical specifications
AL value | 1420 nH | |
Outer diameter | 16 mm | |
Height | 6.3 mm | |
Inner diameter | 9.6 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Carton with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |