Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 10 x 6 x 4 mm, N87

  • Shell form: Ring
  • AL value: 900 nH
  • Inner Ø: 6 mm

Order No. 83 D 1204

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290L0038X087
B64290L38X87
TOROID10X6X4N87

piece
Total

€ 289.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 30000
Price* per piece € 0.0965 € 0.08722
product.detail.add.UNDEFINED

Technical features

Ring
900 nH
6 mm
10 mm
4 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290L0038X087
B64290L38X87
TOROID10X6X4N87
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions