Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, 10 mm, 6 mm, 7 mm

  • Shell form: Ring
  • AL value: 450 nH
  • min. tolerance: -25 %
Order No. 83 D 1193
Manufacturer name TDK
Series B64290
Manufacturer No. B64290A0783X010
B64290A783X10
R 10/6/7 K10 450 +25%-25%
piece
Total

€ 599.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3600 from 18000
Price* per piece € 0.1666 € 0.1666
product.detail.add.UNDEFINED

Technical features

Ring
450 nH
-25 %
25 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0783X010
B64290A783X10
R 10/6/7 K10 450 +25%-25%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions