Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 87 x 54,3 x 13,5 mm

  • Shell form: Ring
  • AL value: 900 nH
  • Inner Ø: 54 mm

Order No. 83 D 1191

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0730X010
B64290A730X10
R87/54.3/13.5

piece
Total

€ 348.43
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 120
Price* per piece € 29.036 € 28.084
product.detail.add.UNDEFINED

Technical features

Ring
900 nH
54 mm
87 mm
13 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0730X010
B64290A730X10
R87/54.3/13.5
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions