Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 140 x 103 x 25 mm, N87

  • Shell form: Ring
  • Inner Ø: 103 mm
  • Outer Ø: 140 mm
Order No. 83 D 1185
Manufacturer name TDK
Series B64290
Manufacturer No. B64290A0705X087
R 140/103/25 N87 RINGKERN

€ 322.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4 from 40
Price* per piece € 80.7296 € 78.302

Technical features

103 mm
140 mm
25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0705X087
R 140/103/25 N87 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions