Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 140 x 103 x 25 mm

  • Shell form: Ring
  • AL value: 1.1 µH
  • Inner Ø: 103 mm

Order No. 83 D 1184

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0705X010
B64290A705X10
R140/103/25

piece
Total

€ 389.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 40
Price* per piece € 97.4491 € 94.5217
product.detail.add.UNDEFINED

Technical features

Ring
1.1 µH
103 mm
140 mm
25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0705X010
B64290A705X10
R140/103/25
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions