Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 63 x 38 x 25 mm, N87

  • Shell form: Ring
  • Inner Ø: 38 mm
  • Outer Ø: 63 mm

Order No. 83 D 1182

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0699X087
B64290A699X87
TOROID63X38X25N87

piece
Total

€ 528.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 300
Price* per piece € 8.806 € 8.5442
product.detail.add.UNDEFINED

Technical features

Ring
38 mm
63 mm
25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0699X087
B64290A699X87
TOROID63X38X25N87
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions