Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 63 x 38 x 25 mm

  • Shell form: Ring
  • AL value: 1.8 µH
  • Inner Ø: 38 mm

Order No. 83 D 1180

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0699X010
B64290A699X10
R63/38/25

piece
Total

€ 642.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 30 from 300
Price* per piece € 21.42 € 17.6001
product.detail.add.UNDEFINED

Technical features

Ring
1.8 µH
38 mm
63 mm
25 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0699X010
B64290A699X10
R63/38/25
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions