Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 68 x 48 x 13 mm

  • Shell form: Ring
  • AL value: 600 nH
  • Inner Ø: 48 mm

Order No. 83 D 1179

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0696X010
B64290A696X10
R68/48/13

piece
Total

€ 1,225.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 400
Price* per piece € 10.2102 € 9.9008
product.detail.add.UNDEFINED

Technical features

Ring
600 nH
48 mm
68 mm
13 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0696X010
B64290A696X10
R68/48/13
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions