Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 36 x 23 x 15 mm, T35

  • Shell form: Ring
  • Inner Ø: 23 mm
  • Outer Ø: 36 mm

Order No. 83 D 1176

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0674X035
B64290A674X35
TOROID36/23/15T35

piece
Total

€ 262.99
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000
Price* per piece € 2.6299 € 2.5466
product.detail.add.UNDEFINED

Technical features

Ring
23 mm
36 mm
15 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0674X035
B64290A674X35
TOROID36/23/15T35
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions