Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 25,3 x 14,8 x 10 mm, T38

  • Shell form: Ring
  • Inner Ø: 14 mm
  • Outer Ø: 25 mm
Order No. 83 D 1166
Manufacturer name TDK
Series B64290
Manufacturer No. B64290A0618X038
R 25,3/14,8/10 T38 RINGKERN

€ 410.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 500 from 5000
Price* per piece € 0.8211 € 0.7259

Technical features

14 mm
25 mm
10 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0618X038
R 25,3/14,8/10 T38 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions