Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 102 x 65,8 x 15 mm, N49

  • Shell form: Ring
  • Inner Ø: 65 mm
  • Outer Ø: 102 mm

Order No. 83 D 1159

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0084X049
B64290A84X49
R102/65,8/15 N49 RINGKERN

piece
Total

€ 822.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 36 from 120
Price* per piece € 22.848 € 22.134
product.detail.add.UNDEFINED

Technical features

Ring
65 mm
102 mm
15 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0084X049
B64290A84X49
R102/65,8/15 N49 RINGKERN
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions