Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 50 x 30 x 20 mm

  • Shell form: Ring
  • AL value: 1.4 µH
  • Inner Ø: 30 mm

Order No. 83 D 1154

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0082X010
B64290A82X10
R50/30/20

piece
Total

€ 971.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 80 from 400
Price* per piece € 12.138 € 11.7215
product.detail.add.UNDEFINED

Technical features

Ring
1.4 µH
30 mm
50 mm
20 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0082X010
B64290A82X10
R50/30/20
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions