Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 2,5 x 1,5 x 1,3 mm, K10

  • Shell form: Ring
  • Inner Ø: 1 mm
  • Outer Ø: 2 mm

Order No. 83 D 1153

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0072X010
B64290A72X10
TOROID2,5X1,5X1.3K10

piece
Total

€ 4,674.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40000 from 400000
Price* per piece € 0.11685 € 0.11209
product.detail.add.UNDEFINED

Technical features

Ring
1 mm
2 mm
1 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0072X010
B64290A72X10
TOROID2,5X1,5X1.3K10
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions