Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 16 x 9,6 x 6,3 mm, T35

  • Shell form: Ring
  • Inner Ø: 9 mm
  • Outer Ø: 16 mm

Order No. 83 D 1146

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0045X035
B64290A45X35
TOROID16X9,6X6,3T35

piece
Total

€ 261.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 10000
Price* per piece € 0.2618 € 0.2618
product.detail.add.UNDEFINED

Technical features

Ring
9 mm
16 mm
6 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0045X035
B64290A45X35
TOROID16X9,6X6,3T35
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions