Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 58,3 x 32 x 18 mm

  • Shell form: Ring
  • AL value: 1.5 µH
  • Inner Ø: 32 mm

Order No. 83 D 1138

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0043X010
B64290A43X10
R58.3/32/18

piece
Total

€ 714.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 500
Price* per piece € 14.28 € 10.829
product.detail.add.UNDEFINED

Technical features

Ring
1.5 µH
32 mm
58 mm
18 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0043X010
B64290A43X10
R58.3/32/18
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions