AL value | 1000 nH | |
Outer diameter | 58.3 mm | |
Height | 20.2 mm | |
Inner diameter | 40.8 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | K10 | |
Tolerance | ±25 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available