Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core, outer Ø x inner Ø x height = 41,8 x 26,2 x 12,5 mm, M33

  • Shell form: Ring
  • Inner Ø: 26 mm
  • Outer Ø: 41 mm

Order No. 83 D 1125

Manufacturer name

TDK

Series

B64290

Manufacturer No.

B64290A0022X033
B64290A22X33
TOROID41,8/26,2/12,5M33

piece
Total

€ 340.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000
Price* per piece € 3.4034 € 3.2963
product.detail.add.UNDEFINED

Technical features

Ring
26 mm
41 mm
12 mm

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B64290
Manufacturer number B64290A0022X033
B64290A22X33
TOROID41,8/26,2/12,5M33
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions