Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 260 V, 5 A, 0 µV

  • Secondary voltage (1): 260 V
  • Primary voltage: 230 V
  • Degree of protection: IP 20

Order No. 60 C 410

Manufacturer name

Filec

Manufacturer No.

2422 530 04415

piece
Total

€ 4,777.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 11 from 20
Price* per piece € 434.35 € 380.80
product.detail.add.UNDEFINED

Technical features

260 V
230 V
IP 20

Manufacturer information

Manufacturer name Filec
Manufacturer number 2422 530 04415
Country of origin Netherlands
Customs tariff number 85043180
The above illustration may deviate

laboratory model with round enclosure, knob, scale, power cable, Schuko-style outlet and handle. Temperature: max. +90 °C. Certifications: CE, SEV. Weight: 6.9 kg.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)