Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 260 V, 2.5 A, 0 µV

  • Secondary voltage (1): 260 V
  • Primary voltage: 230 V

Order No. 60 C 360

Manufacturer name

Filec

Manufacturer No.

2422 530 23411

Please call our customer service center at +49 89 55875-230

Technical features

260 V
230 V

Manufacturer information

Manufacturer name Filec
Manufacturer number 2422 530 23411
Country of origin Netherlands
Customs tariff number 85043180
The above illustration may deviate

desktop model with round enclosure. With knob, scale and terminal box. Input: 230 V. Output: 0 to 260 V. Output current: 2.5 A, max. 3.0 A. Degree of protection: IP 20. Temperature: max. +90 °C. Certifications: CE, SEV. Weight: 3.3 kg. Table index: type, input voltage/output voltage.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)