Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 260 V, 1.2 A, 0 µV

  • Secondary voltage (1): 260 V
  • Primary voltage: 230 V

Order No. 60 C 210

Manufacturer name

Filec

Manufacturer No.

2422 530 08407

piece
Total

€ 121.38
There are 4 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 121.38 € 107.10
product.detail.add.UNDEFINED

Technical features

260 V
230 V

Manufacturer information

Manufacturer name Filec
Manufacturer number 2422 530 08407
Country of origin Netherlands
Customs tariff number 85043180
The above illustration may deviate

input: 230 V. Output: 0 to 260 V. Output current: 1.2 A, max. 1.4 A. Temperature: max. +70 °C. Design: molded panel type. Shaft: 6.0 mm (can be displaced and replaced). Certifications: CE, SEV. Weight: 1.8 kg.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products