Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 250 V, 18 A, 0 µV

  • max. secondary voltage (1): 250 V
  • secondary amperage 1: 18 A
  • min. secondary voltage (1): 0 µV

Order No. 60 C 1522

Manufacturer name

Block

Series

ESS

Manufacturer No.

ESS 118

piece
Total

€ 466.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5
Price* per piece € 466.123 € 447.4876
product.detail.add.UNDEFINED

Technical features

250 V
18 A
0 µV
230 V
243 mm
231 mm
121 mm

Manufacturer information

Manufacturer name Block
Series ESS
Manufacturer number ESS 118
Country of origin Germany
Customs tariff number 85043200
The above illustration may deviate

Single-phase, to VDE 0552. Degree of protection: IP 00. Ambient temperatures: max. +45 °C. Test voltage winding/shaft: 4.0 kV AC. Insulation material class of the insulating system: B. Frequency: 50 to 400 Hz. Turning angle: 320°

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions
Related products