Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 270 V, 8.5 A, 0 µV

  • Secondary voltage (1): 270 V
  • Primary voltage: 230 V
  • Degree of protection: IP 20

Order No. 60 C 382

Manufacturer name

Filec

Manufacturer No.

2422 530 05511

piece
Total

€ 496.23
There are 1 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 496.23 € 434.35
product.detail.add.UNDEFINED

Technical features

270 V
230 V
IP 20

Manufacturer information

Manufacturer name Filec
Manufacturer number 2422 530 05511
Country of origin Netherlands
Customs tariff number 85043180
The above illustration may deviate

desktop model with round enclosure. With knob, scale and terminal box.Temperature: max. +90 °C. Certifications: CE, SEV. Weight: 9.6 kg. 

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products