Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 260 V, 2 A, 575 V·A

  • Output power: 575 VA
  • Secondary voltage (1): 260 V
  • Primary voltage: 260 V

Order No. 60 C 1642

Manufacturer name

REO

Manufacturer No.

M6/260V

piece
Total

€ 165.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5
Price* per piece € 165.41 € 138.04
product.detail.add.UNDEFINED

Technical features

575 VA
260 V
260 V

Manufacturer information

Manufacturer name REO
Manufacturer number M6/260V
Country of origin Germany
Customs tariff number 85043180
The above illustration may deviate

Toroidal variable autotransformers, type REO RRTW IP 00.

Single-phase. Coil molded in epoxy resin, through shaft for free mounting

 

Output power 0.575/0.52 kVA, type M6.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products