Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ring core variable isolating transformer, 230 V, 2.5 A, 575 V·A

  • Output power: 575 VA
  • Secondary voltage (1): 230 V
  • Primary voltage: 230 V

Order No. 60 C 1640

Manufacturer name

REO

Manufacturer No.

M6/230V

This product will soon be discontinued.

scale from 1 from 5
Price* per piece € 220.15 € 186.83
product.detail.add.UNDEFINED

Technical features

575 VA
230 V
230 V

Manufacturer information

Manufacturer name REO
Manufacturer number M6/230V
Country of origin Germany
Customs tariff number 85043180
The above illustration may deviate

Toroidal variable autotransformers, type REO RRTW IP 00.

Single-phase. Coil molded in epoxy resin, through shaft for free mounting

 

Output power 0.575/0.52 kVA, type M6.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products