TLC/5A-101M-00 | Fastron
Toroid line choke, radial, 100 µH, 5 A, TLC/5A-101M-00
Unit Price (€ / pc.)
4.5220 € *
Available: 104 pcs.
Available in 4 Days: 81 pcs.
Leadtime: 1 Week **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
3.9746 €
120 pcs.
3.4867 €
240 pcs.
3.3558 €
960 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring-core inductor, TLC/5A-101M-00, Fastron
The TLC/5A-101M-00 provides an efficient means of filtering supply lines that have in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.
Features
- Toroid Line Chokes offer a wide range of Induction values from 10µH to 1mH
- A current from 0.1A up to 10A is available
- They come in vertical mounted versions for THT assembly
- The copper wire current density is arount 6.5A/qmm
- The core material is an iron-powder mixture giving high saturation currents
Applications
- Applied in Power Supplies, switched mode Power Supplies, Output-chokes, Control Units, EMI/RFI- Suppression Chokes, Line-Fillers
Technical specifications
Version | Toroid line choke | |
Design | radial | |
Width | 19 mm | |
DC current | 5 A | |
DC resistance | 37 mΩ | |
Inductance | 100 µH | |
Measuring frequency | 1 kHz | |
Saturation current | 5 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 120 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |