TLC/1A-470M-00 | Fastron

Toroid line choke, radial, 47 µH, 1 A, TLC/1A-470M-00

Order No.: 74D3766
EAN: 4099889010824
MPN:
TLC/1A-470M-00
Series: TLC/1A
Fastron
default L
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 4 Days: 684 pcs.
Leadtime: 1 Week **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4637 €

Ring-core inductor, TLC/1A-470M-00, Fastron

The TLC/1A-470M-00 provides an efficient means of filtering supply lines that have in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.

Features

  • Toroid Line Chokes offer a wide range of Induction values from 10µH to 1mH
  • A current from 0.1A up to 10A is available
  • They come in vertical mounted versions for THT assembly
  • The copper wire current density is arount 6.5A/qmm
  • The core material is an iron-powder mixture giving high saturation currents

Applications

  • Applied in Power Supplies, switched mode Power Supplies, Output-chokes, Control Units, EMI/RFI- Suppression Chokes, Line-Fillers
Technical specifications
Version Toroid line choke
Design radial
Width 7 mm
DC current 1 A
DC resistance 78 mΩ
Inductance 47 µH
Measuring frequency 1 kHz
Saturation current 1 A
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
Toroid line choke, radial, 47 µH, 1 A, TLC/1A-470M-00
Order No.:
 74D3766
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/1A-470M-00
Available: 0 pcs. Available in 4 Days: 684 pcs. Leadtime: 1 Week **
Total Price: 1.46 € *
100 pcs.
1.4637 €
7 mm
47 µH
78 mΩ
radial
Toroid line choke
±20 %
1 A
Toroid line choke, radial, 220 µH, 1 A, TLC/1A-221M-00
Order No.:
 74D4399
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/1A-221M-00
Available: 0 pcs. Available in 4 Days: 448 pcs. Leadtime: 1 Week **
Total Price: 1.73 € *
50 pcs.
1.7255 €
9.5 mm
220 µH
192 mΩ
radial
Toroid line choke
±20 %
1 A
Toroid line choke, radial, 10 µH, 1 A, TLC/1A-100M-00
Order No.:
 74D3765
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/1A-100M-00
Available: 0 pcs. Available in 4 Days: 941 pcs. Leadtime: 1 Week **
Total Price: 1.44 € *
100 pcs.
1.4399 €
6.5 mm
10 µH
38 mΩ
radial
Toroid line choke
±20 %
1 A