TLC/0.5A-101M-00 | Fastron

Toroid line choke, radial, 100 µH, 500 mA, TLC/0.5A-101M-00

Order No.: 74D3762
EAN: 4099889010794
MPN:
TLC/0.5A-101M-00
Series: TLC/0.5A
Fastron
default L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Available in 4 Days: 978 pcs.
Leadtime: 1 Week **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5351 €

Toroid line choke, TLC/0.5A-101M-00, FASTRON

The TLC/0.5A-101M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.

Features

  • Wide inductance range
  • High saturation current

Applications

  • Power supplies
  • Output chokes
  • Control units
  • EMI/RFI- suppression chokes
  • Line-filters
Technical specifications
Version Toroid line choke
Design radial
Width 7 mm
DC current 500 mA
DC resistance 220 mΩ
Inductance 100 µH
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
Toroid line choke, radial, 10 µH, 500 mA, TLC/0.5A-100M-00
Order No.:
 74D3760
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.5A-100M-00
Available: 0 pcs. Available in 4 Days: 480 pcs. Leadtime: 1 Week **
Total Price: 1.43 € *
100 pcs.
1.428 €
6.5 mm
10 µH
75 mΩ
radial
Toroid line choke
±20 %
500 mA
Toroid line choke, radial, 100 µH, 500 mA, TLC/0.5A-101M-00
Order No.:
 74D3762
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.5A-101M-00
Available: 0 pcs. Available in 4 Days: 978 pcs. Leadtime: 1 Week **
Total Price: 1.54 € *
100 pcs.
1.5351 €
7 mm
100 µH
220 mΩ
radial
Toroid line choke
±20 %
500 mA
Toroid line choke, radial, 470 µH, 500 mA, TLC/0.5A-471M-00
Order No.:
 74D3763
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.5A-471M-00
Available: 0 pcs. Available in 4 Days: 390 pcs. Leadtime: 1 Week **
Total Price: 1.83 € *
50 pcs.
1.8326 €
8.5 mm
470 µH
510 mΩ
radial
Toroid line choke
±20 %
500 mA