TLC/0.25A-470M-00 | Fastron

Toroid line choke, radial, 47 µH, 250 mA, TLC/0.25A-470M-00

Order No.: 74D3756
EAN: 4099889010749
MPN:
TLC/0.25A-470M-00
Series: TLC/0.25A
Fastron
default L
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 4 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3566 €

Toroid line choke, TLC/0.25A-470M-00, FASTRON

The TLC/0.25A-470M-00 is a toroid line choke which provides an efficient means of filtering supply lines having in-phase signals of equal amplitude thus allowing equipment to meet stringent electrical radiation specifications.

Features

  • Wide inductance range
  • High saturation current

Applications

  • Power supplies
  • Output chokes
  • Control units
  • EMI/RFI- suppression chokes
  • Line-filters
Technical specifications
Version Toroid line choke
Design radial
Width 5 mm
DC current 250 mA
DC resistance 260 mΩ
Inductance 47 µH
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Inductance
DC resistance
Design
Version
Tolerance
DC current
Toroid line choke, radial, 47 µH, 250 mA, TLC/0.25A-470M-00
Order No.:
 74D3756
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.25A-470M-00
Available: 0 pcs. Available in 4 Days: 125 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
500 pcs.
1.3566 €
5 mm
47 µH
260 mΩ
radial
Toroid line choke
±20 %
250 mA
Toroid line choke, radial, 100 µH, 250 mA, TLC/0.25A-101M-00
Order No.:
 74D3757
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.25A-101M-00
Available: 0 pcs. Available in 4 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
500 pcs.
1.3566 €
5 mm
100 µH
360 mΩ
radial
Toroid line choke
±20 %
250 mA
Toroid line choke, radial, 10 µH, 250 mA, TLC/0.25A-100M-00
Order No.:
 74D3755
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.25A-100M-00
Available: 0 pcs. Available in 4 Days: 340 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
500 pcs.
1.3566 €
5 mm
10 µH
130 mΩ
radial
Toroid line choke
±20 %
250 mA
Toroid line choke, radial, 1 mH, 250 mA, TLC/0.25A-102M-00
Order No.:
 74D3759
Manufacturer:
 Fastron
Manufacturer SKU:
 TLC/0.25A-102M-00
Available: 0 pcs. Available in 4 Days: 2,011 pcs. Leadtime: 1 Week **
Total Price: 1.67 € *
100 pcs.
1.666 €
6.5 mm
1 mH
1.42 Ω
radial
Toroid line choke
±20 %
250 mA