TM 168/200/SH300X15 | Peiker

Directional microphone, 200 Ω, 100 Hz to 10 kHz, gray

Order No.: 46M310
EAN: 4099891542900
MPN:
TM 168/200/SH300X15
Peiker
default L
Image may differ
Unit Price (€ / pc.)
212.0342 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2024-05-02
Leadtime: 12 Weeks **
Total Price:
212.03 € *
Price list
Quantity
Price per unit*
1 pcs.
212.0342 €
3 pcs.
204.5729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Directional microphones, type Peiker TM 168.

Dynamic microphone with powerful cardioid characteristics, for conference, call and command systems, with very powerful noise suppression system. Compact, chrome-plated brass housing with size M10 x 1.0 thread, complete with permanently mounted 300 x 15 mm gooseneck and cable (1.5 m long); Impedance: 200 ohm. Frequency range: 100 to 10.000 Hz. Sensitivity at 1.0 kHz: 0.10 mV/µbar ±3.0 dB.

Type: TM 168, directional microphone

Technical specifications
Version directional microphone
Colour gray
Impedance 200 Ω
Max. transmission range 10 kHz
min. transmission range 100 Hz
Logistics
Country of origin DE
Customs tariff number 85181000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes