F011-126/032 | Eichhoff

RFI filter, 50 to 60 Hz, 16 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F011-126/032

Order No.: 73D120
EAN: 4099889077766
MPN:
F011-126/032
701491
Series: F011
Eichhoff
default L
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
5 pcs.
22.0031 €
15 pcs.
21.1701 €
50 pcs.
20.2300 €
150 pcs.
19.3851 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF suppression filters, type Eichhoff F011-126.

Metal can with M 8 threaded stud; Rated values: 0.47 µF + 2 x 4700 pF X1Y2, 2 x 1.0 mH + 680 kohm. Rated voltage: 110/250 VAC. Rated current: 16 A. Operating temperatures: –25 to +100 °C. Dimensions: 75 x 35 mm. Thread length: 10 mm.

With two tab terminals and two cables with receptacles.

Cable length: approx. 205 mm. Test logo: VDE.

Type: F011-126/032, RF suppression filter

Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version RFI filter
Rated Voltage 110/250 VAC
Inductance per line 1 mH
Capacity X|Y X2 470 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin BG
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
Rated current
min. frequency
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
Rated current
min. frequency
RFI filter, 50 to 60 Hz, 16 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F011-126/032
Order No.:
 73D120
Manufacturer:
 Eichhoff
Manufacturer SKU:
 F011-126/032
Available: 3 pcs. Leadtime: On Request **
Total Price: 23.41 € *
1 pcs.
23.4073 €
5 pcs.
22.0031 €
15 pcs.
21.1701 €
50 pcs.
20.2300 €
150 pcs.
19.3851 €
RFI filter
110/250 VAC
X2 470 nF
60 Hz
1
faston plug 6.3 mm
-25 °C
100 °C
16 A
50 Hz
RFI filter, 50 to 60 Hz, 16 A, 110/250 VAC, 1 mH, faston plug 6.3 mm, F011-126/036
Order No.:
 73D122
Manufacturer:
 Eichhoff
Manufacturer SKU:
 F011-126/036
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 24 pcs. on 2024-05-06
Total Price: 29.60 € *
1 pcs.
29.5953 €
5 pcs.
27.8103 €
15 pcs.
26.7512 €
50 pcs.
25.5612 €
150 pcs.
24.5021 €
RFI filter
110/250 VAC
X2 470 nF
60 Hz
1
faston plug 6.3 mm
-25 °C
100 °C
16 A
50 Hz